Omron G2RL8009A Power PCB Relay 12VDC SPDT 16A 277VAC 611Ω

MPN
G2RL8009A
Brand
Omron
Order Code
15-4662
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
35+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Despatched within 5 working days - 301 in stock

The Omron G2RL8009A is a power PCB relay with a single pole double throw (SPDT) configuration.

It operates at 12VDC and can handle a current of 16A at 277VAC, with a coil resistance of 611 ohms.

This relay is suitable for applications requiring reliable switching, such as in home appliances and industrial equipment.

Its compact design and robust performance make it a versatile component in circuit control.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot