Leoni 76783010K000-1 FLRY-A Automotive Wire 0.35 mm² Black PVC Per Metre |
12-3737
|
|
Despatched within 4 working days - 581 in stock
|
20+ £0.297
Price per unit Ex VAT
|
Black |
0.35mm² |
|
1.30mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783010K116-1 FLRY-A Automotive Wire 0.35mm² Yellow/Green PVC |
12-3738
|
|
Despatched within 4 working days - 594 in stock
|
20+ £0.336
Price per unit Ex VAT
|
Yellow & Green |
0.35mm² |
|
1.30mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783010K331-1 FLRY-A Wire 0.35mm² Red/Yellow Per Metre |
12-3741
|
|
Despatched within 4 working days - 358 in stock
|
20+ £0.396
Price per unit Ex VAT
|
Red & Yellow |
0.35mm² |
|
1.30mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783010K335-1 FLRY-A Wire 1 x 0.35mm² Blue/Black per metre |
12-3742
|
|
Despatched within 4 working days - 400 in stock
|
20+ £0.336
Price per unit Ex VAT
|
Blue & Black |
0.35mm² |
|
1.30mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783010K555-1 FLRY-A Automotive Wire 1x0.35mm² Blue per metre |
12-3743
|
|
Despatched within 4 working days - 793 in stock
|
20+ £0.297
Price per unit Ex VAT
|
Blue |
0.35mm² |
|
1.30mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783010K880-1 FLRY-A 1x0.35mm² Brown/Black Thin-Walled PVC Wire |
12-3744
|
|
Despatched within 4 working days - 115 in stock
|
20+ £0.317
Price per unit Ex VAT
|
Brown & Black |
0.35mm² |
|
1.30mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783010K886-1 FLRY-A Automotive Wire 0.35mm² Brown/Green PVC |
12-3745
|
|
Despatched within 4 working days - 270 in stock
|
20+ £0.336
Price per unit Ex VAT
|
Brown & Green |
0.35mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783010K990-1 FLRY-A Auto Wire 1x0.35mm² White/Black PVC Insul. |
12-3747
|
|
Despatched within 4 working days - 683 in stock
|
20+ £0.334
Price per unit Ex VAT
|
White & Black |
0.35mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783010K999-1 FLRY-A Automotive Wire 1x0.35mm² White Per Metre |
12-3748
|
|
Despatched within 4 working days - 928 in stock
|
20+ £0.309
Price per unit Ex VAT
|
White |
0.35mm² |
|
1.30mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K004-1 FLRY-A Wire 1x0.50mm² Black/Violet PVC 1m |
12-3752
|
|
Despatched within 4 working days - 59 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Black & Violet |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K006-1 FLRY-A Wire 1x0.50mm² Black/Green PVC Metre |
12-3753
|
|
|
20+ £0.376
Price per unit Ex VAT
|
Black & Green |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K009-1 FLRY-A Automotive Wire 0.50mm² Black/White PVC |
12-3754
|
|
Despatched within 4 working days - 521 in stock
|
10+ £0.415
Price per unit Ex VAT
|
Black & White |
0.50mm² |
|
1.60mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K110-1 FLRY-A Auto Wire 0.50 mm² Yellow/Black Per Metre |
12-3755
|
|
|
10+ £0.435
Price per unit Ex VAT
|
Yellow & Black |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K111-1 FLRY-A Auto Wire 0.50mm² Yellow Thin-Wall PVC |
12-3756
|
|
Despatched within 4 working days - 671 in stock
|
20+ £0.394
Price per unit Ex VAT
|
Yellow |
0.50mm² |
|
1.60mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K113-1 FLRY-A Wire 1 x 0.50 mm² Yellow/Red PVC Per Metre |
12-3757
|
|
Despatched within 4 working days - 126 in stock
|
20+ £0.396
Price per unit Ex VAT
|
Yellow & Red |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K115-1 FLRY-A Automotive Wire 0.50 mm² Yellow/Blue |
12-3758
|
|
Despatched within 4 working days - 243 in stock
|
20+ £0.376
Price per unit Ex VAT
|
Yellow & Blue |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K118-1 FLRY-A Automotive Wire 0.50 mm² Yellow/Brown |
12-3760
|
|
Despatched within 4 working days - 480 in stock
|
20+ £0.356
Price per unit Ex VAT
|
Yellow & Brown |
0.50mm² |
Type A (symmetrical) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K222-1 FLRY-A Automotive Wire 0.50mm² Orange PVC Metre |
12-3761
|
|
Despatched within 4 working days - 329 in stock
|
20+ £0.396
Price per unit Ex VAT
|
Orange |
0.50mm² |
|
1.60mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K330-1 FLRY-A Wire 1x0.50mm² Red/Black PVC Insulated |
12-3763
|
|
Despatched within 4 working days - 65 in stock
|
20+ £0.396
Price per unit Ex VAT
|
Red & Black |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K331-1 FLRY-A Wire 1x0.50mm² Red/Yellow Per Metre |
12-3764
|
|
Despatched within 4 working days - 73 in stock
|
20+ £0.396
Price per unit Ex VAT
|
Red & Yellow |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K333-1 FLRY-A Automotive Wire 0.50mm² Red Per Metre |
12-3765
|
|
Despatched within 4 working days - 449 in stock
|
20+ £0.396
Price per unit Ex VAT
|
Red |
0.50mm² |
|
1.60mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K336-1 FLRY-A Wire 1x0.50mm² Red/Green PVC per metre |
12-3767
|
|
Despatched within 4 working days - 335 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Red & Green |
0.50mm² |
|
1.60mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K449-1 FLRY-A Wire 1x0.50 mm² Violet/White per metre |
12-3769
|
|
Despatched within 4 working days - 255 in stock
|
10+ £0.453
Price per unit Ex VAT
|
Violet & White |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K550-1 FLRY-A Wire 1x0.50mm² Blue/Black Per Metre |
12-3770
|
|
Despatched within 4 working days - 467 in stock
|
10+ £0.415
Price per unit Ex VAT
|
Blue & Black |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K551-1 FLRY-A Automotive Wire 1x0.50mm² Blue/Yellow |
12-3771
|
|
Despatched within 4 working days - 134 in stock
|
10+ £0.453
Price per unit Ex VAT
|
Blue & Yellow |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K553-1 FLRY-A Automotive Wire 0.50 mm² Blue/Red Metre |
12-3772
|
|
Despatched within 4 working days - 513 in stock
|
20+ £0.431
Price per unit Ex VAT
|
Blue & Red |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K556-1 FLRY-A Automotive Wire 0.50 mm² Blue/Green |
12-3774
|
|
Despatched within 4 working days - 213 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Blue & Green |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K559-1 FLRY-A Automotive Wire 1x0.50mm² Blue/White PVC |
12-3775
|
|
Despatched within 4 working days - 493 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Blue & White |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K660-1 FLRY-A Automotive Wire Green/Black PVC 0.50 mm² |
12-3776
|
|
Despatched within 4 working days - 515 in stock
|
10+ £0.444
Price per unit Ex VAT
|
Green & Black |
0.50mm² |
|
1.60mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K666-1 FLRY-A Wire 0.50 mm² Green PVC Insulation Per Metre |
12-3778
|
|
Despatched within 4 working days - 623 in stock
|
20+ £0.412
Price per unit Ex VAT
|
Green |
0.50mm² |
|
1.60mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K669-1 FLRY-A Auto Wire 0.50 mm² Green/White Per Metre |
12-3779
|
|
Despatched within 4 working days - 2,530 in stock
|
10+ £0.415
Price per unit Ex VAT
|
Green & White |
0.50mm² |
|
1.60mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K770-1 FLRY-A Wire 0.50mm² Grey/Black PVC Thin-Walled |
12-3780
|
|
Despatched within 4 working days - 152 in stock
|
10+ £0.453
Price per unit Ex VAT
|
Grey & Black |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K771-1 FLRY-A Automotive Wire 0.50 mm² Grey/Yellow |
12-3781
|
|
Available to back orderBack order, lead time 4 weeks
|
10+ £0.453
Price per unit Ex VAT
|
Grey & Yellow |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K773-1 FLRY-A Wire 0.50 mm² Grey/Red Thin-Wall PVC |
12-3782
|
|
Despatched within 4 working days - 222 in stock
|
10+ £0.432
Price per unit Ex VAT
|
Grey & Red |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K775-1 FLRY-A Automotive Wire 0.50mm² Grey/Blue Per Metre |
12-3783
|
|
|
20+ £0.383
Price per unit Ex VAT
|
Grey & Blue |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K776-1 FLRY-A Wire Grey/Green 0.50mm² PVC Insulated |
12-3784
|
|
Despatched within 4 working days - 221 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Grey & Green |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K777-1 FLRY-A Automotive Wire 0.50 mm² Grey PVC Insulation |
12-3785
|
|
Despatched within 4 working days - 539 in stock
|
20+ £0.396
Price per unit Ex VAT
|
Grey |
0.50mm² |
|
1.60mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K881-1 FLRY-A Automotive Wire 0.50mm² Brown/Yellow PVC |
12-3788
|
|
Despatched within 4 working days - 293 in stock
|
10+ £0.444
Price per unit Ex VAT
|
Brown & Yellow |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K887-1 FLRY-A Automotive Wire 1x0.50mm² Brown/Grey PVC |
12-3790
|
|
|
20+ £0.356
Price per unit Ex VAT
|
Brown & Green |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K888-1 FLRY-A Automotive Wire 0.50 mm² Brown per metre |
12-3791
|
|
Despatched within 4 working days - 873 in stock
|
20+ £0.412
Price per unit Ex VAT
|
Brown |
0.50mm² |
|
1.60mm |
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K990-1 FLRY-A Wire 0.50 mm² White/Black per metre |
12-3793
|
|
|
10+ £0.415
Price per unit Ex VAT
|
White & Black |
0.50mm² |
Type A (symmetrical) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K991-1 FLRY-A Wire 0.50mm² White/Yellow PVC Insulation |
12-3794
|
|
Despatched within 4 working days - 19 in stock
|
10+ £0.435
Price per unit Ex VAT
|
White & Yellow |
0.50mm² |
Type A (symmetrical) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K993-1 FLRY-A Automotive Wire 1x0.50mm² PVC White/Red |
12-3795
|
|
Despatched within 4 working days - 792 in stock
|
10+ £0.435
Price per unit Ex VAT
|
White & Red |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K995-1 FLRY-A Automotive Wire 1x0.50mm² White/Blue PVC |
12-3796
|
|
Despatched within 4 working days - 61 in stock
|
20+ £0.419
Price per unit Ex VAT
|
White & Blue |
0.50mm² |
Type A (symmetrical) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |
Leoni 76783021K996-1 FLRY-A Wire 0.50 mm² White/Green PVC per metre |
12-3797
|
|
|
20+ £0.376
Price per unit Ex VAT
|
White & Green |
0.50mm² |
Type A (balanced) |
|
Finely stranded |
Soft PVC with properties according to ISO 6722, class B, lead-free |
FLRY-A |
Sold Per Metre |
1 |
DIN EN 13 602, ISO 6722 |
No |
+105°C |
+105°C |
-40°C |
-40°C |
FLRY-A |
No |
500m |
See data sheet |
-40 - +105°C |