Leoni 76783010K990-1 FLRY-A Auto Wire 1x0.35mm² White/Black PVC Insul.

MPN
76783010K990-1
Brand
Leoni
EAN-13
2050001021021
Order Code
12-3747
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.334
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 683 in stock

Manufactured by Leoni, this FLRY-A automotive wire is a white and black internal wiring solution with a 1 x 0.35 mm² cross-section. It is designed for use in switchboard wiring and other automotive applications. Sold per metre, this wiring braid is ideal for precise electrical connections.
Colour White & Black
Conductor Cross Sectional 0.35mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot