Christmas Opening Hours and Delivery Dates here
Leoni 76783021K996-1 FLRY-A Wire 0.50 mm² White/Green PVC per metre

Image Representative of Range

Leoni 76783021K996-1 FLRY-A Wire 0.50 mm² White/Green PVC per metre

Order Code:

12-3797

Brand: Leoni MPN: 76783021K996-1 EAN-13: 2050001021496
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 available to back orderBack-order availability date - 10/01/2026

Leoni manufactures the 76783021K996-1 automotive wire, featuring FLRY-A type insulation and a cross-section of 1 x 0.50 mm² in white with green markings. This wire is typically used for internal and switchboard wiring in automotive applications. It is sold per metre, allowing for flexible use in various projects.
Colour White & Green
Conductor Cross Sectional 0.50mm²
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot