Leoni 76783021K771-1 FLRY-A Automotive Wire 0.50 mm² Grey/Yellow

MPN
76783021K771-1
Brand
Leoni
EAN-13
2050001021335
Order Code
12-3781
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.453
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Leoni manufactures the 76783021K771-1, an FLRY-A type automotive wire in grey and yellow, featuring a 0.50 mm² cross-section. Sold per metre, this braid wire is ideal for internal and switchboard wiring in vehicles. Its design makes it suitable for automotive applications where reliable electrical performance is needed.
Colour Grey & Yellow
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot