Leoni 76783021K666-1 FLRY-A Wire 0.50 mm² Green PVC Insulation Per Metre

MPN
76783021K666-1
Brand
Leoni
EAN-13
2050000907081
Order Code
12-3778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.412
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 648 in stock

Leoni manufactures the 76783021K666-1 automotive wire, featuring a 0.50 mm² cross-section in green and sold per metre. This FLRY-A type wire is designed for flexible, reliable internal and switchboard wiring. It is typically used in automotive applications requiring precision and conformity to standards.
Colour Green
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.60mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot