Leoni 76783021K330-1 FLRY-A Wire 1x0.50mm² Red/Black PVC Insulated

Image Representative of Range

Leoni 76783021K330-1 FLRY-A Wire 1x0.50mm² Red/Black PVC Insulated

MPN
76783021K330-1
Brand
Leoni
EAN-13
2050001021175
Order Code
12-3763
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Leoni, the manufacturer, offers the 76783021K330-1 Automotive wire, featuring FLRY-A 1 x 0.50 mm² specification. This red and black wire is sold per metre and is ideal for use as internal and switchboard wiring in vehicles. The wire provides flexible and efficient electrical connections in automotive applications.
Colour Red & Black
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot