Leoni 76783010K886-1 FLRY-A Automotive Wire 0.35mm² Brown/Green PVC

MPN
76783010K886-1
Brand
Leoni
EAN-13
2050001021007
Order Code
12-3745
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

Leoni manufactures the 76783010K886-1, an automotive wire, which is FLRY-A type with a 1 x 0.35 mm² cross-section in a brown/green colour. This wire is sold per metre and is designed for internal switchboard and automotive applications. The product is suitable for braid wiring due to its flexible construction.
Colour Brown & Green
Conductor Cross Sectional 0.35mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot