Leoni 76783021K995-1 FLRY-A Automotive Wire 1x0.50mm² White/Blue PVC

Image Representative of Range

Leoni 76783021K995-1 FLRY-A Automotive Wire 1x0.50mm² White/Blue PVC

MPN
76783021K995-1
Brand
Leoni
EAN-13
2050001021489
Order Code
12-3796
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.419
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Leoni manufactures the 76783021K995-1 Automotive wire, featuring FLRY-A with a cross-section of 1 x 0.50 mm² in white and blue, sold per metre. It is designed for internal and switchboard wiring applications. This high-quality braid wire is ideal for automotive purposes.
Colour White & Blue
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (symmetrical)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot