Leoni 76783021K111-1 FLRY-A Auto Wire 0.50mm² Yellow Thin-Wall PVC

MPN
76783021K111-1
Brand
Leoni
EAN-13
2050000907043
Order Code
12-3756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,479 in stock

Leoni manufactures the 76783021K111-1 automotive wire, featuring FLRY-A specification with a 1 x 0.50 mm² gauge in a yellow colour. This wire is sold per metre and is ideal for internal and switchboard wiring in automotive applications. Its main attributes include durability and efficiency in braid wire and wiring braid forms.
Colour Yellow
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.60mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot