Leoni 76783021K556-1 FLRY-A Automotive Wire 0.50 mm² Blue/Green

Image Representative of Range

Leoni 76783021K556-1 FLRY-A Automotive Wire 0.50 mm² Blue/Green

MPN
76783021K556-1
Brand
Leoni
EAN-13
2050001021267
Order Code
12-3774
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

The Leoni 76783021K556-1 automotive wire is a high-quality FLRY-A type with a cross-sectional area of 1 x 0.50 mm², available in a blue-green colour. Manufactured by Leoni, this wire is suited for internal and switchboard wiring applications. It is sold by the metre, making it ideal for custom automotive wiring needs.
Colour Blue & Green
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot