Leoni 76783021K559-1 FLRY-A Automotive Wire 1x0.50mm² Blue/White PVC

MPN
76783021K559-1
Brand
Leoni
EAN-13
2050001021274
Order Code
12-3775
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 513 in stock

Manufactured by Leoni, the 76783021K559-1 automotive wire is type FLRY-A, featuring a 1 x 0.50 mm² cross-section in blue and white colours, sold per metre. This high-quality wiring braid is designed for internal and switchboard wiring applications in vehicles. Its flexible design makes it ideal for use in complex automotive electrical systems.
Colour Blue & White
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot