Leoni 76783010K116-1 FLRY-A Automotive Wire 0.35mm² Yellow/Green PVC

MPN
76783010K116-1
Brand
Leoni
EAN-13
2050001020956
Order Code
12-3738
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 629 in stock

Leoni manufactures the 76783010K116-1 automotive wire, a high-quality FLRY-A wiring braid designed for internal or switchboard wiring applications. This product features a 1 x 0.35 mm² cross-section and is available in a yellow and green colour combination, sold per metre. It is ideal for use in automotive applications, where reliable and durable wiring is crucial.
Colour Yellow & Green
Conductor Cross Sectional 0.35mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.30mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot