Christmas Opening Hours and Delivery Dates here
Leoni 76783021K006-1 FLRY-A Wire 1x0.50mm² Black/Green PVC Metre

Leoni 76783021K006-1 FLRY-A Wire 1x0.50mm² Black/Green PVC Metre

Order Code:

12-3753

Brand: Leoni MPN: 76783021K006-1 EAN-13: 2050001021076

Discontinued


The Leoni 76783021K006-1 automotive wire is a FLRY-A type with a cross-section of 1 x 0.50 mm² in black and green, sold per metre. Made by Leoni, this wire is suitable for internal and switchboard wiring in automotive applications. Its design ensures reliable performance for automotive systems.
Colour Black & Green
Conductor Cross Sectional 0.50mm²
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Trustpilot