Leoni 76783010K880-1 FLRY-A 1x0.35mm² Brown/Black Thin-Walled PVC Wire

MPN
76783010K880-1
Brand
Leoni
EAN-13
2050001021014
Order Code
12-3744
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

The Leoni 76783010K880-1 Automotive wire is a durable FLRY-A type with a cross-section of 1 x 0.35 mm², available in brown and black. It is ideal for internal wiring and switchboard wiring applications, sold per metre for flexibility in usage. This braid wire is frequently used in the automotive industry for its reliable performance.
Colour Brown & Black
Conductor Cross Sectional 0.35mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.30mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot