Leoni 76783021K775-1 FLRY-A Automotive Wire 0.50mm² Grey/Blue Per Metre

MPN
76783021K775-1
Brand
Leoni
EAN-13
2050001021359
Order Code
12-3783
Country of Origin
Poland
View Full Product Range (45)

Discontinued


Leoni 76783021K775-1 is an automotive wire with a specification of FLRY-A 1 x 0.50 mm² in a grey and blue colour. This high-quality wire is sold per metre and is ideal for internal and switchboard wiring. It features braid wire suitable for robust automotive applications.
Colour Grey & Blue
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Trustpilot