Leoni 76783021K881-1 FLRY-A Automotive Wire 0.50mm² Brown/Yellow PVC

MPN
76783021K881-1
Brand
Leoni
EAN-13
2050001021397
Order Code
12-3788
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.444
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

Leoni manufactures the 76783021K881-1 automotive wire, featuring an FLRY-A specification with a conductor cross-section of 1 x 0.50 mm² in a brown and yellow colour. This wire is typically used for internal and switchboard wiring applications in automotive contexts. It is sold per metre, allowing for custom lengths as required.
Colour Brown & Yellow
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot