Christmas Opening Hours and Delivery Dates here
Leoni 76783021K990-1 FLRY-A Wire 0.50 mm² White/Black per metre

Image Representative of Range

Leoni 76783021K990-1 FLRY-A Wire 0.50 mm² White/Black per metre

Order Code:

12-3793

Brand: Leoni MPN: 76783021K990-1 EAN-13: 2050001021458
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 available to back orderBack-order availability date - 15/01/2026

The Leoni 76783021K990-1 automotive wire is a high-quality FLRY-A wire with a conductor size of 1 x 0.50 mm². It comes in a white and black colour scheme and is sold per metre. This wire is typically used for internal and switchboard wiring in automotive applications.
Colour White & Black
Conductor Cross Sectional 0.50mm²
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (symmetrical)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot