Leoni 76783021K331-1 FLRY-A Wire 1x0.50mm² Red/Yellow Per Metre

Image Representative of Range

Leoni 76783021K331-1 FLRY-A Wire 1x0.50mm² Red/Yellow Per Metre

MPN
76783021K331-1
Brand
Leoni
EAN-13
2050001021182
Order Code
12-3764
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Leoni manufactures the 76783021K331-1 automotive wire, which features a FLRY-A 1 x 0.50 mm² construction in red and yellow. This wiring braid is sold by the metre and is ideal for internal and switchboard wiring. It is commonly used in automotive applications for reliable electrical connections.
Colour Red & Yellow
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot