Leoni 76783021K553-1 FLRY-A Automotive Wire 0.50 mm² Blue/Red Metre

Image Representative of Range

Leoni 76783021K553-1 FLRY-A Automotive Wire 0.50 mm² Blue/Red Metre

MPN
76783021K553-1
Brand
Leoni
EAN-13
2050001021250
Order Code
12-3772
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.431
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 516 in stock

The Leoni 76783021K553-1 automotive wire is a FLRY-A type with a cross-section of 1 x 0.50 mm², available in distinctive blue and red colours. Manufactured by Leoni, this wire is sold by the metre and is ideal for internal and switchboard wiring applications. It is specifically designed for automotive environments, offering reliable braid construction for secure connections.
Colour Blue & Red
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot