Leoni 76783021K115-1 FLRY-A Automotive Wire 0.50 mm² Yellow/Blue

MPN
76783021K115-1
Brand
Leoni
EAN-13
2050001021120
Order Code
12-3758
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

The Leoni 76783021K115-1 automotive wire is a 1 x 0.50 mm² FLRY-A type, featuring a yellow and blue colour scheme, and is sold per metre. Manufactured by Leoni, this wire is ideal for use in internal and switchboard wiring in automotive applications. Its flexible design makes it suitable for demanding automotive environments.
Colour Yellow & Blue
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot