Leoni 76783021K118-1 FLRY-A Automotive Wire 0.50 mm² Yellow/Brown

MPN
76783021K118-1
Brand
Leoni
EAN-13
2050001021144
Order Code
12-3760
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.356
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 532 in stock

Leoni 76783021K118-1 is an automotive wire, FLRY-A, featuring a 1 x 0.50 mm² cross-section, available in yellow and brown. It is suitable for internal and switchboard wiring applications and is sold per metre. This braid wire from Leoni ensures reliable performance in automotive environments.
Colour Yellow & Brown
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (symmetrical)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot