Leoni 76783010K335-1 FLRY-A Wire 1 x 0.35mm² Blue/Black per metre

MPN
76783010K335-1
Brand
Leoni
EAN-13
2050001020994
Order Code
12-3742
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

Leoni's 76783010K335-1 automotive wire features a single 0.35 mm² core and comes in a blue and black colour, sold per metre. This FLRY-A type wire is commonly used for internal and switchboard wiring in automotive applications. Its robust build ensures reliable performance in various automotive settings.
Colour Blue & Black
Conductor Cross Sectional 0.35mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.30mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot