Leoni 76783021K888-1 FLRY-A Automotive Wire 0.50 mm² Brown per metre

MPN
76783021K888-1
Brand
Leoni
EAN-13
2050000907104
Order Code
12-3791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.412
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

The Leoni 76783021K888-1 is an automotive wire with a FLRY-A specification, featuring a cross-section of 1 x 0.50 mm² and brown insulation. It is sold per metre and is commonly used for internal and switchboard wiring in vehicles. The wire's design and build make it suitable for reliable performance in automotive applications.
Colour Brown
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.60mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot