Christmas Opening Hours and Delivery Dates here
Leoni 76783021K887-1 FLRY-A Automotive Wire 1x0.50mm² Brown/Grey PVC

Image Representative of Range

Leoni 76783021K887-1 FLRY-A Automotive Wire 1x0.50mm² Brown/Grey PVC

Order Code:

12-3790

Brand: Leoni MPN: 76783021K887-1 EAN-13: 2050001021434
Qty Unit Price (Ex VAT)
20+ £0.356
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 available to back orderBack-order availability date - 16/01/2026

Manufactured by Leoni, this FLRY-A automotive wire features a cross-section of 1 x 0.50 mm² and comes in a Brown and Grey colour combination. It is sold per metre, offering flexibility for custom lengths. This type of wire is typically used in internal or switchboard wiring for automotive applications.
Colour Brown & Green
Conductor Cross Sectional 0.50mm²
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot