Leoni 76783010K000-1 FLRY-A Automotive Wire 0.35 mm² Black PVC Per Metre

MPN
76783010K000-1
Brand
Leoni
EAN-13
2050000906992
Order Code
12-3737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 586 in stock

Leoni manufactures the 76783010K000-1 Automotive wire FLRY-A, featuring a single-core with 0.35 mm² cross-section in black, sold per metre. This wire is designed for internal and switchboard wiring applications. It is typically used in automotive electric systems due to its flexibility and durability.
Colour Black
Conductor Cross Sectional 0.35mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.30mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot