Leoni 76783021K004-1 FLRY-A Wire 1x0.50mm² Black/Violet PVC 1m

MPN
76783021K004-1
Brand
Leoni
EAN-13
2050001021052
Order Code
12-3752
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Leoni manufactures the 76783021K004-1 automotive wire, which is FLRY-A type, featuring a 1 x 0.50 mm² cross-section in black and violet colour. This braid wire is sold per metre and is ideal for internal and switchboard wiring applications. It is commonly used in automotive electrical systems due to its flexibility and durability.
Colour Black & Violet
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot