Leoni 76783021K776-1 FLRY-A Wire Grey/Green 0.50mm² PVC Insulated

MPN
76783021K776-1
Brand
Leoni
EAN-13
2050001021366
Order Code
12-3784
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The Leoni 76783021K776-1 is an automotive wire, type FLRY-A, with a cross-section of 1 x 0.50 mm², featuring a grey and green colour pattern. It is sold by the metre and commonly used in internal and switchboard wiring applications. This high-quality wiring solution is ideal for integration into vehicles' electrical systems.
Colour Grey & Green
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot