Leoni 76783021K333-1 FLRY-A Automotive Wire 0.50mm² Red Per Metre

MPN
76783021K333-1
Brand
Leoni
EAN-13
2050000907067
Order Code
12-3765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 977 in stock

Leoni 76783021K333-1 is an automotive wire FLRY-A with a specification of 1 x 0.50 mm² in red. Sold per metre, this wire is suitable for internal and switchboard wiring. Known for its flexibility and reliability, it is typically used in automotive applications.
Colour Red
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.60mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot