Leoni 76783021K449-1 FLRY-A Wire 1x0.50 mm² Violet/White per metre

Image Representative of Range

Leoni 76783021K449-1 FLRY-A Wire 1x0.50 mm² Violet/White per metre

MPN
76783021K449-1
Brand
Leoni
EAN-13
2050001021229
Order Code
12-3769
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.453
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

The Leoni 76783021K449-1 Automotive wire is a FLRY-A type with a single core of 0.50 mm² in a violet and white colour scheme. This product is sold per metre and is ideal for internal and switchboard wiring in automotive applications. Leoni is the manufacturer, known for high-quality wiring solutions.
Colour Violet & White
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot