Leoni 76783021K669-1 FLRY-A Auto Wire 0.50 mm² Green/White Per Metre

MPN
76783021K669-1
Brand
Leoni
EAN-13
2050001021311
Order Code
12-3779
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,530 in stock

The Leoni 76783021K669-1 automotive wire is a high-quality FLRY-A wire featuring a green and white colour, with a cross-sectional area of 1 x 0.50 mm². It is particularly suitable for internal and switchboard wiring in automotive applications. Sold per metre, this wire offers flexibility and reliability for a variety of electrical installations.
Colour Green & White
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.60mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot