Leoni 76783021K660-1 FLRY-A Automotive Wire Green/Black PVC 0.50 mm²

MPN
76783021K660-1
Brand
Leoni
EAN-13
2050001021281
Order Code
12-3776
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.444
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 535 in stock

The Leoni 76783021K660-1 is an automotive wire with a cross-section of 1 x 0.50 mm², available in a green and black colour scheme. It is particularly used for internal and switchboard wiring, offering flexibility and reliability in various automotive applications. Sold per metre, this FLRY-A braid wire is manufactured by Leoni.
Colour Green & Black
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.60mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot