Leoni 76783021K222-1 FLRY-A Automotive Wire 0.50mm² Orange PVC Metre

MPN
76783021K222-1
Brand
Leoni
EAN-13
2050000907050
Order Code
12-3761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 339 in stock

Manufactured by Leoni, this FLRY-A automotive wire, model 76783021K222-1, has a specification of 1 x 0.50 mm² and is available in orange. Its design is suitable for internal and switchboard wiring, often used in automotive applications. Sold per metre, it is ideal for flexible and efficient wiring needs.
Colour Orange
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.60mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot