Leoni 76783021K777-1 FLRY-A Automotive Wire 0.50 mm² Grey PVC Insulation

MPN
76783021K777-1
Brand
Leoni
EAN-13
2050000907098
Order Code
12-3785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 549 in stock

Leoni manufactures the 76783021K777-1 automotive wire, which is FLRY-A type with a cross-sectional area of 1 x 0.50 mm², and is grey in colour. This wiring is typically used for internal and switchboard wiring applications due to its flexibility and reliability. It is sold by the metre, allowing custom lengths for various automotive needs.
Colour Grey
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.60mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot