Leoni 76783021K993-1 FLRY-A Automotive Wire 1x0.50mm² PVC White/Red

Image Representative of Range

Leoni 76783021K993-1 FLRY-A Automotive Wire 1x0.50mm² PVC White/Red

MPN
76783021K993-1
Brand
Leoni
EAN-13
2050001021472
Order Code
12-3795
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 792 in stock

Leoni manufactures the 76783021K993-1 automotive wire, which is an FLRY-A type with a cross-section of 1 x 0.50 mm², available in white and red. It is sold per metre and typically used for internal and switchboard wiring in vehicles. The wire is suitable for applications requiring flexible braid wiring.
Colour White & Red
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot