Leoni 76783021K991-1 FLRY-A Wire 0.50mm² White/Yellow PVC Insulation

Image Representative of Range

Leoni 76783021K991-1 FLRY-A Wire 0.50mm² White/Yellow PVC Insulation

MPN
76783021K991-1
Brand
Leoni
EAN-13
2050001021465
Order Code
12-3794
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.435
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Leoni 76783021K991-1 is an automotive wire with a specification of FLRY-A 1 x 0.50 mm², available in white and yellow, and sold by the metre. This durable wire is ideal for internal wiring and switchboard applications, offering flexibility and reliability. Typically used in automotive settings, it ensures safe and efficient electrical connections.
Colour White & Yellow
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (symmetrical)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot