Omron G2RL G2RL-2A-PW1 DC5 Relay DPST 5VDC SPUD Terminal |
14-8160
|
|
Despatched within 5 working days - 36 in stock
|
25+ £5.06
Price per unit Ex VAT
|
5V DC |
DPST (to be defined) |
8A |
13mm |
|
13mm |
|
Power Relay |
Omron G2RL-1A-PW1 DC5 Relay SPST 5V 16A Compact High Power |
14-8171
|
|
Despatched within 5 working days - 9 in stock
|
25+ £5.37
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
16A |
13mm |
|
13mm |
|
Power Relay |
Omron G2RL-1A-PW1 DC12 Relay Power SPST 16A 1 Form A Quick Connect |
14-8181
|
|
Despatched within 5 working days - 44 in stock
|
40+ £3.99
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
16A |
13mm |
|
13mm |
|
Power Relay |
Omron G2RL-1A-E-CV DC12 Relay Low Profile High Capacity PCB Mount |
14-8287
|
|
Order in multiples of 100
Despatched within 5 working days - 14,464 in stock
|
100+ £2.22
Price per unit Ex VAT
|
12V DC |
|
|
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-1A-CF DC12 Relay 16A SPST 12V Coil Low Profile Compact |
14-8313
|
|
Available to back orderBack order, lead time 4 months
|
80+ £1.75
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
16A |
13mm |
|
13mm |
|
Power Relay |
Omron G2RL-1A-DC15 Power PCB Relay 15A Single Pole 125VAC 12VDC |
14-8331
|
|
Despatched within 5 working days - 94 in stock
|
60+ £3.00
Price per unit Ex VAT
|
12V DC |
|
15A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL Power PCB Relay SPNO 24VDC 16A PCB Mount |
15-4594
|
|
Available to back orderBack-order availability date - 30/11/2026
|
50+ £3.06
Price per unit Ex VAT
|
24V DC |
1NO |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-1A-E-ASI-DC12 Relay Power 12VDC SPST 16A PCB Mount |
15-4652
|
|
Despatched within 5 working days - 71 in stock
|
40+ £3.22
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-1A-E-CV-DC5 Power Relay 5V 8A SPST-NO Compact Design |
15-4661
|
|
Despatched within 5 working days - 80 in stock
|
50+ £2.94
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
8A |
13mm |
|
13mm |
|
Power Relay |
Omron G2RL-1A-E-CV-HA-DC5 Relay SPST-NO 5VDC 16A Low Profile PCB |
15-4743
|
|
Despatched within 5 working days - 58 in stock
|
50+ £3.06
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-14-E-CF-DC24 Power PCB Relay High Capacity 24V DC |
15-4803
|
|
Available to back orderBack-order availability date - 30/11/2026
|
45+ £4.37
Price per unit Ex VAT
|
24V DC |
|
12A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-1A-E-PW1-DC5 Relay SPST 16A Low Profile High Sensitivity |
15-4865
|
|
Available to back orderBack-order availability date - 30/11/2026
|
30+ £4.22
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
16A |
13mm |
|
13mm |
|
Power Relay |
Omron G2RL-1A-E-PW1-DC12 Relay SPDT 12VDC 16A Compact High Power |
15-4866
|
|
Despatched within 5 working days - 48 in stock
|
30+ £5.22
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
16A |
13mm |
|
13mm |
|
Power Relay |
Omron G2RL1APW1DC24 G2RL Relay SPDT 24VDC 10A PCB Mount |
15-4899
|
|
Despatched within 5 working days - 47 in stock
|
30+ £5.06
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
10A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-1A-PW1-DC5 Relay SPST 5V 16A PCB Power Compact |
15-4952
|
|
Despatched within 5 working days - 9 in stock
|
25+ £4.74
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-1A-PW1-DC12 Relay SPDT 12V 16A for Industrial Use |
15-5030
|
|
Despatched within 5 working days - 44 in stock
|
40+ £3.99
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
16A |
13mm |
|
13mm |
|
Power Relay |
Omron G2RL-1A-E-HA-DC5 Power PCB Relay SPST-NO 5VDC 16A 277VAC |
15-5056
|
|
Despatched within 5 working days - 43 in stock
|
29+ £2.71
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL1AHDC24 PCB Relay SPSTNO 24VDC 16A General Purpose |
15-5071
|
|
Available to back orderBack-order availability date - 30/11/2026
|
60+ £2.53
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-1A-E-CV-HA-DC12 Power PCB Relay 12V Coil SPST-NO 16A 250VAC |
15-5152
|
|
Despatched within 5 working days - 28 in stock
|
30+ £2.94
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL G2RL-24-CF-DC5 Relay DPDT Momentary 0.08A Coil |
15-5221
|
|
Available to back orderBack order, lead time 4 months
|
60+ £3.96
Price per unit Ex VAT
|
5V DC |
2CO (DPDT) |
8A |
13mm |
|
13mm |
|
Power Relay |
Omron G2RL Power PCB Relay 8A 4P SPST 250VAC 16.7x29x12.7mm |
15-5339
|
|
Despatched within 5 working days - 145 in stock
|
50+ £3.90
Price per unit Ex VAT
|
VV |
SPST (to be defined) |
8A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL1AE2CVHADC5 Power PCB Relay 5V SPST 16A Low Profile |
15-5484
|
|
Despatched within 5 working days - 460 in stock
|
50+ £3.42
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-1A-E2-CV-HA-DC24 Power Relay SPST NO 10A 24V PCB Mount |
15-5530
|
|
Despatched within 5 working days - 141 in stock
|
50+ £3.47
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-14-E-DC5 Power Relay SPDT 16A 5VDC 125VAC PCB Mount |
15-5560
|
|
Despatched within 5 working days - 39 in stock
|
30+ £3.71
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-14-DC5 Relay 5VDC 16A SPDT Low Profile PCB Mount |
15-5589
|
|
Despatched within 5 working days - 36 in stock
|
10+ £3.59
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-1A-H-DC5 G2RL Relay SPST 5VDC 16A 250VAC PCB Mount |
15-5627
|
|
Despatched within 5 working days - 150 in stock
|
60+ £2.71
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-1A-E-CF-DC12 Power Relay 12VDC SPST 16A 277VAC PCB Mount |
15-5688
|
|
Despatched within 5 working days - 134 in stock
|
70+ £2.11
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-1A4-E-DC48 Relay PCB Power 48V SPST 16A 250VAC mho Coil |
15-5715
|
|
Despatched within 5 working days - 95 in stock
|
50+ £4.62
Price per unit Ex VAT
|
48V DC |
SPST (to be defined) |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-14-E-CF-DC12 Relay SPDT 12V DC Momentary Power Signal Relay |
15-5719
|
|
Available to back orderBack order, lead time 4 months
|
60+ £3.93
Price per unit Ex VAT
|
12V |
SPDT |
12A |
29mm |
|
|
15.7mm |
Power Relay |
Omron G2RL-1A-CF-DC12 Power Relay SPDT 16A 250VAC Heat Resistant |
15-5741
|
|
Available to back orderBack order, lead time 4 months
|
80+ £3.42
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
16A |
13mm |
|
13mm |
|
Power Relay |
Omron G2RL-1A4-E-DC5 Power Relay SPST-NO 5VDC 16A Compact PCB |
15-5769
|
|
Despatched same day - 55 in stockContact us for additional stock
|
1+ £4.24
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-1A4-DC24 Relay PCB Power SPDT 24V Fast Acting |
15-5818
|
|
Order in multiples of 100
Despatched within 5 working days - 95 in stock
|
100+ £3.78
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
12A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-1A-E-PW1-DC24 Relay SPST 16A 24VDC Low Profile PCB |
15-5928
|
|
Despatched within 5 working days - 13 in stock
|
40+ £5.22
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
16A |
13mm |
PCB |
13mm |
|
Power Relay |
Omron G2RL-1A-E-PW1 DC24 Relay SPST-NO 24V Compact Low Profile |
15-5929
|
|
Despatched within 5 working days - 13 in stock
|
40+ £5.89
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
12A |
13mm |
|
13mm |
|
Power Relay |
Omron G2RL-1A-H DC12 Relay SPDT 12VDC 16A Low Profile High Capacity |
15-5975
|
|
Available to back orderBack-order availability date - 30/11/2026
|
60+ £2.50
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
16A |
13mm |
|
13mm |
|
Power Relay |