Omron G2RL-1A4-E-DC48 Relay PCB Power 48V SPST 16A 250VAC mho Coil

MPN
G2RL-1A4-E-DC48
Brand
Omron
Order Code
15-5715
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 95 in stock

The Omron G2RL-1A4-E-DC48 is a power relay with a single-pole, single-throw configuration.

It operates at a 48V DC coil voltage and can handle a current of 16A at 250VAC.

The relay is designed for high inrush current applications such as domestic appliances and industrial equipment.

It is known for its compact size and reliable performance.


Coil Voltage 48V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot