Omron G2RL Power PCB Relay SPNO 24VDC 16A PCB Mount

Image Representative of Range

Omron G2RL Power PCB Relay SPNO 24VDC 16A PCB Mount

MPN
G2RL-1A-E-CV-HA-DC24
Brand
Omron
Order Code
15-4594
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/11/2026

The Omron G2RL-1A-E-CV-HA-DC24 is a compact power relay rated for 16A current with single pole normally open (SPNO) contact configuration.

This relay operates on a 24VDC coil voltage and is designed for PCB mounting.

It is suitable for use in various applications such as household appliances, industrial automation, and HVAC systems.

The relay's design ensures reliable performance and long operational life in demanding environments.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot