Omron G2RL-1A-E-ASI-DC12 Relay Power 12VDC SPST 16A PCB Mount

Image Representative of Range

Omron G2RL-1A-E-ASI-DC12 Relay Power 12VDC SPST 16A PCB Mount

MPN
G2RL-1A-E-ASI-DC12
Brand
Omron
Order Code
15-4652
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
40+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 71 in stock

The Omron G2RL-1A-E-ASI-DC12 is a compact power relay.

It features a single pole, single throw configuration with a 12V DC coil.

This relay is capable of handling a current of up to 16A, suitable for PCB mounting.

Typically used in home appliances, heating control, and industrial equipment applications.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot