Omron G2RL-1A-E-HA-DC5 Power PCB Relay SPST-NO 5VDC 16A 277VAC

Image Representative of Range

Omron G2RL-1A-E-HA-DC5 Power PCB Relay SPST-NO 5VDC 16A 277VAC

MPN
G2RL-1A-E-HA-DC5
Brand
Omron
Order Code
15-5056
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
29+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 29
Despatched within 5 working days - 43 in stock

The Omron G2RL-1A-E-HA-DC5 is a high-performance power PCB relay.

It features a single-pole, single-throw normally open (SPST-NO) contact configuration and can handle up to 16A at 277VAC.

Designed for a 5VDC coil voltage, this relay is suitable for industrial and domestic appliance control.

Typical applications include heating control, motor switching, and lighting systems.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot