Omron G2RL-1A-E-CV-HA-DC5 Relay SPST-NO 5VDC 16A Low Profile PCB

Image Representative of Range

Omron G2RL-1A-E-CV-HA-DC5 Relay SPST-NO 5VDC 16A Low Profile PCB

MPN
G2RL-1A-E-CV-HA-DC5
Brand
Omron
Order Code
15-4743
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 58 in stock

The Omron G2RL-1A-E-CV-HA-DC5 is a single-pole, single-throw (SPST) relay designed for a 5V DC coil voltage.

It supports a high current load of up to 16A and features a low-profile design suitable for printed circuit boards.

This relay is ideal for applications in household appliances and industrial control systems.

The compact form factor of the Omron G2RL-1A-E-CV-HA-DC.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot