Omron G2RL-1A-H DC12 Relay SPDT 12VDC 16A Low Profile High Capacity

Image Representative of Range

Omron G2RL-1A-H DC12 Relay SPDT 12VDC 16A Low Profile High Capacity

MPN
G2RL-1A-H DC12
Brand
Omron
Order Code
15-5975
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
60+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 11,666 in stock

The Omron G2RL-1A-H DC12 is a single pole double throw (SPDT) relay operating at 12VDC.

It has a high switching capacity of up to 16A and a low profile design for space-saving applications.

This relay is ideal for use in domestic appliances and HVAC systems.

Its robust construction ensures reliable performance in various industrial controls.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot