Omron G2RL-1A-DC15 Power PCB Relay 15A Single Pole 125VAC 12VDC

MPN
G2RL8155A
Brand
Omron
Order Code
14-8331
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
60+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 94 in stock

The Omron G2RL8155A is a power PCB relay capable of handling 15A with a single pole operation.

It operates at 125VAC and is controlled by a 12VDC coil.

The relay's compact design makes it suitable for use in home appliances and industrial equipment.

With its high switching capability, it's ideal for controlling motors and other demanding loads.


Coil Voltage 12V DC
Switching Current 15A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot