Omron G2RL-14-E-CF-DC24 Power PCB Relay High Capacity 24V DC

MPN
G2RL-14-E-CF-DC24
Brand
Omron
Order Code
15-4803
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
45+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack-order availability date - 30/11/2026

The Omron G2RL-14-E-CF-DC24 relay is a high-capacity power PCB relay designed for 24V DC operation.

It is compact and suitable for applications requiring switching of heavy loads.

Its features make it ideal for use in household appliances and industrial equipment.

The relay ensures reliable performance with its robust construction.


Coil Voltage 24V DC
Switching Current 12A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot