Omron G2RL-14-DC5 Relay 5VDC 16A SPDT Low Profile PCB Mount

Image Representative of Range

Omron G2RL-14-DC5 Relay 5VDC 16A SPDT Low Profile PCB Mount

MPN
G2RL-14-DC5
Brand
Omron
Order Code
15-5589
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 36 in stock

The Omron G2RL-14-DC5 is a 5V DC relay suitable for PCB mounting.

It features a single pole double throw (SPDT) configuration and is rated for 16A current.

This low profile relay is ideal for compact circuit designs.

Typical applications include household appliances and industrial control equipment.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot