Omron G2RL G2RL-2A-PW1 DC5 Relay DPST 5VDC SPUD Terminal

MPN
G2RL8356B
Brand
Omron
Order Code
14-8160
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 36 in stock

Omron G2RL8356B is a relay featuring a DPST configuration with a 5VDC coil rated voltage.

It has SPUD terminals for easy connection.

This relay is suitable for use in HVAC systems and industrial equipment.

Its compact design allows for efficient space utilisation in control panels.


Coil Voltage 5V DC
Contact Configuration DPST (to be defined)
Switching Current 8A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot