Omron G2RL-1A-PW1 DC5 Relay SPST 5V 16A Compact High Power

Image Representative of Range

Omron G2RL-1A-PW1 DC5 Relay SPST 5V 16A Compact High Power

MPN
G2RL8344R
Brand
Omron
Order Code
14-8171
Country of Origin
Malaysia
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 9 in stock

Omron G2RL8344R is a compact high-power relay by Omron with a 5V DC coil voltage.

It features a single-pole single-throw (SPST) contact configuration and can switch current up to 16A.

This relay is ideal for use in home appliances and industrial control systems.

Its compact size allows for efficient use in space-constrained environments.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot