Omron G2RL-1A4-E-DC5 Power Relay SPST-NO 5VDC 16A Compact PCB

Image Representative of Range

Omron G2RL-1A4-E-DC5 Power Relay SPST-NO 5VDC 16A Compact PCB

MPN
G2RL-1A4-E-DC5
Brand
Omron
Order Code
15-5769
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 55 in stockContact us for additional stock

The Omron G2RL-1A4-E-DC5 relay is a compact single-pole, single-throw, normally open power relay.

It operates on 5VDC and is capable of handling currents up to 16A.

Its compact design makes it ideal for printed circuit board applications.

Typical uses include home appliances, office equipment, and industrial automation systems.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot