Omron G2RL-1A-E-CF-DC12 Power Relay 12VDC SPST 16A 277VAC PCB Mount

Image Representative of Range

Omron G2RL-1A-E-CF-DC12 Power Relay 12VDC SPST 16A 277VAC PCB Mount

MPN
G2RL-1A-E-CF-DC12
Brand
Omron
Order Code
15-5688
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
70+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 134 in stock

The Omron G2RL-1A-E-CF-DC12 power relay is a 12VDC single pole single throw (SPST) component designed for PCB mounting.

It can handle up to 16A at 277VAC, making it suitable for high-current applications.

Typical applications include use in household appliances, lighting controls, and industrial equipment.

The relay features a compact design, ensuring easy integration into various electronic systems.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot